Please refer to product description
- Manufacturer:
- KINGBRIGHT
- Newark Part Number:
- 28W1853
- Manufacturer Part No:
- L-875/4GDT
-
- Technical Data Sheet (308.70KB) EN
- LED, LIGHT BAR, 10 X 10MM, GREEN
- LED Configuration: Bar
- LED Color: Green
- Forward Voltage: 2.2V
- Forward Current If: 20mA
- No. of LEDs: 4
- Luminous Intensity: 10mcd
- RoHS Compliant: Yes
Availability
|
Availability:
4 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.60
Price
| Qty | Price |
|---|---|
| 1 - 99 | $1.60 |
| 100 - 249 | $1.44 |
| 250 - 499 | $1.30 |
| 500 - 999 | $1.18 |
| 1000+ | $1.09 |
|
|
- RoHS Compliance: Yes


