New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

KINGBRIGHT - L-865/4YDT - LED, LIGHT BAR, 5 X 22MM, YELLOW

KINGBRIGHTL-865/4YDT
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KINGBRIGHT
Newark Part Number:
28W1852
Manufacturer Part No:
L-865/4YDT

Technical Data Sheet (318.50KB) EN
Technical Data Sheet (318.50KB) EN

Product Information
  • LED, LIGHT BAR, 5 X 22MM, YELLOW
  • LED Configuration: Bar
  • LED Color: Yellow
  • Forward Voltage: 2.1V
  • Forward Current If: 20mA
  • No. of LEDs: 4
  • Luminous Intensity: 6mcd
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 53

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

53 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.65  

  1. Qty

Price

Qty Price
1  - 99 $1.65
100  - 249 $1.48
250  - 499 $1.34
500  - 999 $1.21
1000+  $1.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
132-0025

LERLOY

TWEEZER, 234, PLASTIC, 115MM

Overall Length:4.5"; Tweezer Body Material:Plastic; Tweezer Tip Material:Plastic; SVHC:No SVHC (20-Jun-2013); Handle Material:Plastic ;

32
Price
For: 1 Each
1+
$21.47
25+
$20.44
50+
$19.47
100+
$18.44
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

32 available for delivery in 5-7 business days
(Continental US Only)
507-1150

MULTICOMP

SOLDER WIRE, 60/40, 0.9MM, 250G

External Diameter - Metric:0.9mm; External Diameter - Imperial:0.035"; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:180°C; Weight:250g;

60
Price
For: Roll of 1
1+
$23.30
25+
$22.17
50+
$21.13
100+
$20.01
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

60 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KINGBRIGHT) OR (LED Bar Graph Arrays) OR (L-865/4YDT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$21.47
Roll of 1
$23.30