Low

L-7104ZGC-G - 

LED, Low Power, Green, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 525 nm

L-7104ZGC-G - LED, Low Power, Green, Through Hole, T-1 (3mm), 20 mA, 3.2 V, 525 nm

The actual product may differ from image shown

Manufacturer Part No:
L-7104ZGC-G
Newark Part No.:
83T2962
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-7104ZGC-G is a 3mm green Solid-state LED Lamp with water clear lens, through hole mounting yellow LED colour, round-shaped lens. The green source colour device are made with InGaN. Static electricity and surge damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment and machinery must be electrically grounded.
  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Solid state reliability long life

Applications

LED Lighting

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
20mA
:
3.2V
:
525nm
:
14000mcd
:
34°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,651 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/30/18
$0.957 $ 0.96
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.957
10 + $0.765
100 + $0.518
500 + $0.448
1000 + $0.39
2500 + $0.317
10000 + $0.306
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.