Low

L-424HDT - 

LED, Cylindrical, Red, Through Hole, T-1 (3mm), 20 mA, 2.25 V, 700 nm

L-424HDT - LED, Cylindrical, Red, Through Hole, T-1 (3mm), 20 mA, 2.25 V, 700 nm

The actual product may differ from image shown

Manufacturer Part No:
L-424HDT
Newark Part No.:
26M0011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-424HDT from Kingbright is a through hole cylindrical bright red colour LED. The device is made of gallium phosphide red light emitting diode. This LED is widely used because of low power consumption, long life and solid state reliability.
  • Standard bulb size of T-1 (3mm)
  • Reliable and rugged
  • Viewing angle is 100°
  • Luminous intensity of 0.6mcd at 10mA
  • Forward voltage is 2.25V
  • Forward current (If) is 20mA
  • Dominant wavelength is 635nm at IF=20mA
  • Peak wavelength is 700nm at IF=20mA
  • Red diffused lens type

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
Red
:
Through Hole
:
T-1 (3mm)
:
20mA
:
2.25V
:
700nm
:
1mcd
:
100°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,049 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18
$0.384 $ 0.38
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.384
10 + $0.268
100 + $0.155
500 + $0.115
1000 + $0.091
2500 + $0.078
10000 + $0.076
25000 + $0.063
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.