Low

L-13HD - 

LED, Low Power, Red, Through Hole, 2mm, 20 mA, 2.25 V, 660 nm

L-13HD - LED, Low Power, Red, Through Hole, 2mm, 20 mA, 2.25 V, 660 nm

The actual product may differ from image shown

Manufacturer Part No:
L-13HD
Newark Part No.:
25M9988
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L-13HD is a 2mm bright red Flat Top LED Lamp with red diffused lens. The bright red source colour device is made with gallium phosphide red light emitting diode.
  • Mounts flush with panel
  • Low power consumption
  • Suitable for audio panel indicator
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability and long life

Applications

LED Lighting, Signalling

Product Information

:
Red
:
Through Hole
:
2mm
:
20mA
:
2.25V
:
660nm
:
1.25mcd
:
70°
:
Cylindrical
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.242 $ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.242
10 + $0.169
100 + $0.097
500 + $0.073
1000 + $0.057
2500 + $0.049
10000 + $0.048
25000 + $0.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.