New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

KINGBRIGHT - L-133CB/5IDT - LED ARRAY 5 ELEMENTS RED

KINGBRIGHTL-133CB/5IDT
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KINGBRIGHT
Newark Part Number:
64T3275
Manufacturer Part No:
L-133CB/5IDT

Technical Data Sheet (146.99KB) EN
Technical Data Sheet (146.99KB) EN

Product Information
  • LED ARRAY 5 ELEMENTS RED
  • LED Configuration: Array
  • LED Color: Red
  • Forward Voltage: 2V
  • Forward Current If: 30mA
  • Luminous Intensity: 5mcd
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 955

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

955 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $1.86  

  1. Qty

Price

Qty Price
5  - 95 $1.86
100  - 245 $1.67
250  - 495 $1.52
500  - 995 $1.40
1000+  $1.30
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KINGBRIGHT) OR (LED Bar Graph Arrays) OR (L-133CB/5IDT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----