Low

KINGBRIGHT  KTIR0521DS  Transmissive Photo Interrupter, Phototransistor, Through Hole, 5.4 mm, 0.55 mm, 50 mA, 6 V

KINGBRIGHT KTIR0521DS
Technical Data Sheet (142.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
Phototransistor
Sensor Mounting:
Through Hole
Gap Width:
5.4mm
Aperture Width:
0.55mm
Forward Current If:
50mA
Reverse Voltage Vr:
6V
Forward Voltage:
1.2V
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.