Low

KINGBRIGHT  KPTD-3216SEC  LED, Low Power, Orange, SMD, 20 mA, 2 V, 601 nm

KINGBRIGHT KPTD-3216SEC
Manufacturer Part No:
KPTD-3216SEC
Newark Part No.:
38K3406
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KPTD-3216SEC is a 3.2 x 1.6mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
  • Low power consumption
  • Ideal for backlight and indicator

 

Product Information

LED Color:
Orange
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
601nm
Luminous Intensity:
1.2cd
Viewing Angle:
50°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Signalling

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Low Power, Orange, SMD, 20 mA, 2 V, 601 nm

KINGBRIGHT

20,000:  in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.108 4000+ $0.10 6000+ $0.094

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.