Low

KPS-5130PD7C - 

COLOUR SENSOR, PHOTODIODE, RGB, 2MM

KPS-5130PD7C - COLOUR SENSOR, PHOTODIODE, RGB, 2MM

The actual product may differ from image shown

Manufacturer Part No:
KPS-5130PD7C
Newark Part No.:
27X9138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KPS-5130PD7C is a Colour Sensor Device, consisting of 3-channel/1-chip (R, G, B) Si photodiode. It is a good effective solution to colour balance of display backlighting appliances.
  • Lead-free Package
  • SMD Style on PCB Technology
  • Integral Colour Filter in Blue, Green or Red
  • Level-3 Moisture Sensitivity

Applications

Sensing & Instrumentation, Industrial

Product Information

:
2mm
:
-
:
-
:
Full Colour
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.78
10 + $1.51
100 + $1.21
500 + $1.12
1000 + $1.00
2500 + $0.815
5000 + $0.788
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We would like to test this device to see if it would be a good replacement for a current color sensor that we are using, which ADC is typically paired with this device? Or do you have any recommended products that would work well with this color sensor?
4 months, 1 week ago
by
Kyle
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.184-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_27X9138, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.