Low

KINGBRIGHT  KPC-3216SGC  LED, Low Power, Green, SMD, 2mm x 1.6mm, 20 mA, 2.2 V, 568 nm

KINGBRIGHT KPC-3216SGC
KINGBRIGHT KPC-3216SGC
Manufacturer Part No:
KPC-3216SGC
Newark Part No.:
31M5199
Technical Datasheet:
See all Technical Docs
KINGBRIGHT KPC-3216SGC
KINGBRIGHT KPC-3216SGC

The actual product may differ from image shown

 

Product Information

LED Color:
Green
LED Mounting:
SMD
Bulb Size:
2mm x 1.6mm
Forward Current If:
20mA
Forward Voltage:
2.2V
Wavelength Typ:
568nm
Luminous Intensity:
15mcd
Viewing Angle:
120°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.