Low

KP-2012VGC-A - 

LED, Low Power, Green, SMD, 20 mA, 3.2 V, 525 nm

KP-2012VGC-A - LED, Low Power, Green, SMD, 20 mA, 3.2 V, 525 nm
KP-2012VGC-A - LED, Low Power, Green, SMD, 20 mA, 3.2 V, 525 nm

The actual product may differ from image shown

Manufacturer Part No:
KP-2012VGC-A
Newark Part No.:
38K3385
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KP-2012VGC-A is a 2x1.2mm green SMD Chip LED Lamp with water clear lens. The green source device is made with DH InGaN on GaAs substrate. It has low power consumption and wide viewing angle. It is ideal for backlight and indicator.
  • 1.1mm Thickness

Applications

LED Lighting

Product Information

:
Green
:
SMD
:
-
:
20mA
:
3.2V
:
525nm
:
180mcd
:
120°
:
Rectangular
:
Cut Tape
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6,000 in stock

Each (Supplied on Full Reel)

2000+ $0.356 4000+ $0.329 8000+ $0.307 12000+ $0.286 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.959 $ 0.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.959
10 + $0.783
25 + $0.692
50 + $0.616
100 + $0.528
250 + $0.464
500 + $0.367
1000 + $0.353
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.