Low

KP-2012SYC - 

LED, Low Power, Yellow, SMD, 20 mA, 2 V, 590 nm

KP-2012SYC - LED, Low Power, Yellow, SMD, 20 mA, 2 V, 590 nm
KP-2012SYC - LED, Low Power, Yellow, SMD, 20 mA, 2 V, 590 nm

The actual product may differ from image shown

Manufacturer Part No:
KP-2012SYC
Newark Part No.:
38K3384
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KP-2012SYC is a yellow Chip LED Lamp with water clear lens, SMD mounting, rectangular-shaped lens, 120° viewing angle, 60mcd luminous intensity and 590nm wavelength. The super bright yellow source colour device is made with DH InGaAs substrate. Ideal for backlight and indicator.
  • 1.1mm Thickness
  • Low power consumption
  • Wide viewing angle

Applications

LED Lighting

Product Information

:
Yellow
:
SMD
:
-
:
20mA
:
2V
:
590nm
:
60mcd
:
120°
:
Rectangular
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.098 4000+ $0.08 8000+ $0.07 12000+ $0.064 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,205 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,185 Further stock expected to ship on Jun 5, 2018

More stock available week commencing 7/2/18
$0.454 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.454
10 + $0.349
25 + $0.238
50 + $0.197
100 + $0.165
250 + $0.132
500 + $0.111
1000 + $0.092
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.