Low

KINGBRIGHT  KCSA56-136-B-26  DISPLAY, SEVEN SEGMENT, 14.2MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Newark Part No.: 27X9109
  • Manufacturer Part No KCSA56-136-B-26

Product Information


  • Character Size: 14.2mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Blue
  • Luminous Intensity: 4mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Spool of 200

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.20

Buy

Price

Quantity List Price
1 - 99 $4.20
100 - 249 $3.43
250 - 499 $3.14
500 - 999 $2.92
1000+ $2.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought