Low

KINGBRIGHT  KCDA56-136-B-26  DISPLAY, SEVEN SEGMENT, 14.2MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KINGBRIGHT
  • Newark Part No.: 27X9089
  • Manufacturer Part No KCDA56-136-B-26

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Anode
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Blue
  • Luminous Intensity: 4mcd
  • No. of Digits / Alpha: 2
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  200

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Spool of 200

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.39

Buy

Price

Quantity List Price
1 - 99 $8.39
100 - 249 $6.86
250 - 499 $6.28
500 - 999 $5.84
1000+ $5.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought