Low

KINGBRIGHT  KCDA02-123  7 Segment LED Display, Green, 20 mA, 2.1 V, 12 mcd, 2, 5.08 mm

KINGBRIGHT KCDA02-123
Manufacturer Part No:
KCDA02-123
Newark Part No.:
83T2918
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
12mcd
No. of Digits / Alpha:
2
Character Size:
5.08mm
Common Connection:
Common Anode
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.