Low

KINGBRIGHT  KB-2820CGKD  LED Bar Graph Array, Green, 20 mA, 2.1 V, 47 mcd, 8 LED's, 20.04mm x 9.94mm

KINGBRIGHT KB-2820CGKD
Technical Data Sheet (224.78KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
47mcd
No. of LEDs:
8LED's
Display Size:
20.04mm x 9.94mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.