Low

KINGBRIGHT  KB-2550CGKD  LED Bar Graph Array, Green, 20 mA, 2.1 V, 110 mcd, 4 LED's, 19.05mm x 3.81mm

KINGBRIGHT KB-2550CGKD
Manufacturer Part No:
KB-2550CGKD
Newark Part No.:
83T2896
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
Forward Current If:
20mA
Forward Voltage:
2.1V
Luminous Intensity:
110mcd
No. of LEDs:
4LED's
Display Size:
19.05mm x 3.81mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.