Low

KINGBRIGHT  KB-2400SYKW  LED Bar Graph Array, Yellow, 20 mA, 2 V, 370 mcd, 2 LED's, 8.89mm x 3.81mm

KINGBRIGHT KB-2400SYKW
Manufacturer Part No:
KB-2400SYKW
Newark Part No.:
83T2893
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
Forward Current If:
20mA
Forward Voltage:
2V
Luminous Intensity:
370mcd
No. of LEDs:
2LED's
Display Size:
8.89mm x 3.81mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.