Low

KINGBRIGHT  KAS-4805SYLS/5  LED MODULE, LINEAR, YELLOW, 100LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 56P5107
  • Manufacturer Part No KAS-4805SYLS/5

Product Information


  • Forward Current @ Test: 500mA
  • LED Color: Yellow
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 100lm
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -30°C
  • Packaging: Each
  • Power Module Configuration: Linear
  • Power Rating: 5W
  • Product Range: LINEAR Series
  • SVHC: To Be Advised
  • Supply Voltage: 8.3V
  • Wavelength Typ: 590nm

Availability

Availability:  308

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.45 $10.45

Buy

Price

Quantity List Price Your Price
1 - 49 $16.11
50 - 99 $14.56
100 - 249 $13.40
250 - 499 $12.35
500+ $11.55

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought