Low

KINGBRIGHT  KAS-4805QB24S/7  LED Module, LINEAR Series, Blue, 457 nm, 45 lm, 11 V, Linear

KINGBRIGHT KAS-4805QB24S/7
Manufacturer Part No:
KAS-4805QB24S/7
Newark Part No.:
56P5105
Product Range
LINEAR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
LINEAR Series
LED Color:
Blue
Wavelength Typ:
457nm
Luminous Flux @ Test:
45lm
Supply Voltage:
11V
Power Module Configuration:
Linear
Operating Temperature Min:
-30°C
Operating Temperature Max:
100°C
Luminous Flux @ Max:
-
Power Rating:
8.05W
Forward Current @ Test:
700mA
LED Module Type:
Board + LED
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products