New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

KINGBRIGHT - DC-05SRWA - BARGRAPH ARRAY, 5-SEGMENT, HYPER RED

KINGBRIGHTDC-05SRWA
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KINGBRIGHT
Newark Part Number:
83T2544
Manufacturer Part No:
DC-05SRWA

Technical Data Sheet (207.48KB) EN
Technical Data Sheet (207.48KB) EN

Product Information
  • BARGRAPH ARRAY, 5-SEGMENT, HYPER RED
  • LED Color: Red
  • Forward Voltage: 1.85V
  • Forward Current If: 20mA
  • No. of LEDs: 5
  • Luminous Intensity: 30mcd
  • Display Size: 12.6mm x 10.1mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 140

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

140 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.65  

  1. Qty

Price

Qty Price
1  - 99 $1.65
100  - 249 $1.48
250  - 499 $1.34
500  - 999 $1.21
1000+  $1.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

32
Price
For: 1 Each
1+
$58.71
25+
$55.86
50+
$53.24
100+
$51.59
more...

32 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KINGBRIGHT) OR (LED Bar Graph Arrays) OR (DC-05SRWA)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) 1399075-M
1 Each
$58.71