New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

KINGBRIGHT - DC-05EWA - BARGRAPH ARRAY, 5-SEGMENT, RED

KINGBRIGHTDC-05EWA
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
KINGBRIGHT
Newark Part Number:
83T2542
Manufacturer Part No:
DC-05EWA

Technical Data Sheet (207.59KB) EN
Technical Data Sheet (207.59KB) EN

Product Information
  • BARGRAPH ARRAY, 5-SEGMENT, RED
  • LED Color: Red
  • Forward Voltage: 2V
  • Forward Current If: 20mA
  • No. of LEDs: 5
  • Luminous Intensity: 9mcd
  • Display Size: 12.6mm x 10.1mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 78

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

78 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.36  

  1. Qty

Price

Qty Price
1  - 99 $1.36
100  - 249 $1.22
250  - 499 $1.10
500  - 999 $0.999
1000+  $0.919
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g ;

28
Price
For: 1 Each
1+
$57.55
25+
$54.76
50+
$52.19
100+
$50.57
more...

28 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(KINGBRIGHT) OR (LED Bar Graph Arrays) OR (DC-05EWA)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICORE (SOLDER) 1399075-M
1 Each
$57.55