Low

KINGBRIGHT  BL0307-50-45  LED Module, BL0307 Series, Yellow, 588 nm, 10.5 V, Circular

KINGBRIGHT BL0307-50-45
Manufacturer Part No:
BL0307-50-45
Newark Part No.:
27X8610
Product Range
BL0307 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
BL0307 Series
LED Color:
Yellow
Wavelength Typ:
588nm
Luminous Flux @ Test:
-
Supply Voltage:
10.5V
Power Module Configuration:
Circular
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Luminous Flux @ Max:
-
Power Rating:
-
Forward Current @ Test:
200mA
LED Module Type:
LED + Housing
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products