Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- KIMBERLY CLARK
- Newark Part Number:
- 08N7763
- Manufacturer Part No:
- 6035
-
- Technical Data Sheet (28.69KB) EN
Product Information
- WYPALL X60 CLOTHS BRAG BOX
- Wipe Material: Polyester & Cellulose
- Wipe Width: 310mm
- Wipe Length: 420mm
- SVHC: No SVHC (19-Dec-2012)
- Accessory Type: Folded Cloth Wipers
- Cleaner Applications: General Purpose
- Cleaner Type: Folded Cloth
- RoHS Compliant: NA
Availability
|
Availability:
16
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
16 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $75.11
Price
| Qty | Price |
|---|---|
| 1 - 24 | $75.11 |
| 25 - 49 | $71.16 |
| 50 - 99 | $68.05 |
| 100 - 249 | $65.80 |
| 250+ | $63.82 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


