Low

8717 - 

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 6.4 mm, Hex Aluminum Series

8717 - Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 6.4 mm, Hex Aluminum Series

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
8717
Newark Part No.:
04M4821
Product Range
Hex Aluminum Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
6-32
:
Hex Male-Female
:
6.4mm
:
Hex Aluminum Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8717 is a 6-32 male to female Hex Standoff made of ASTM B211 aluminium with clear Iridite finish. It is suitable for PC/104 applications use.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 6.4 mm, Hex Aluminum Series

2,210 in stock

Each

1+ $0.371 100+ $0.347 500+ $0.324 1000+ $0.294

Add

RAF ELECTRONIC HARDWARE

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Male-Female, 6.35 mm, 632-AL-7 Series

629 in stock

Each

1+ $0.489 100+ $0.389 500+ $0.362 1000+ $0.334

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$31.32 $ 31.32
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.32
2 + $28.54
5 + $27.29
10 + $22.69
25 + $20.47
50 + $19.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.