Low

KEYSTONE  8671  ENCLOSURES, ACCESSORIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 97H7341
  • Manufacturer Part No 8671

Product Information


  • Accessory Type: LED Lens Cap
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Transparent
  • Lens Color: Transparent
  • Lens Diameter: 7.1mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1341
  •  130/1323

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $136.41

Buy

Price

Quantity List Price
1 - 4 $136.41
5 - 9 $101.44
10 - 24 $81.67
25 - 99 $72.33
100+ $61.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought