Low

KEYSTONE  8668  LED Lens, Clip-On, Red, 7.1 mm, Round, PC (Polycarbonate)

KEYSTONE 8668
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
8668
Newark Part No.:
97H7339
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lens Type:
Clip-On
Beam Type:
-
LED Lens Color:
Red
Lens Diameter:
7.1mm
Lens Shape:
Round
Lens Material:
PC (Polycarbonate)
Product Range:
-
RoHS Compliant:
Yes
For Use With:
5mm LEDs
Accessory Type:
LED Lens Cap
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.