Low

KEYSTONE  83-8  Battery Holder, PP3 (9V) x 1, Strap

KEYSTONE 83-8
KEYSTONE 83-8
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
83-8
Newark Part No.:
16F429
Technical Datasheet:
See all Technical Docs
KEYSTONE 83-8
KEYSTONE 83-8

The actual product may differ from image shown

Product Overview

The 83-8 is a snap-on mount I-style Battery Strap with nickel-plated steel contacts. Made of fibre base.
  • Fully insulated
  • Flexible assembly
  • #22AWG, 7/30 Prebond wire
  • 0.375" (9.5mm) Long tinned end strip
  • 8" Lead

Product Information

Battery Sizes Accepted:
PP3 (9V)
No. of Batteries:
1
Battery Holder Mount:
Strap
Product Range:
-
RoHS Compliant:
Yes
Battery Terminals:
Wire Leads
For Use With:
9V Batteries
Accessory Type:
Battery Strap
Battery Size Code:
9V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.