Low

83-4 - 

Battery Holder, PP3 (9V) x 1, Strap

83-4 - Battery Holder, PP3 (9V) x 1, Strap
83-4 - Battery Holder, PP3 (9V) x 1, Strap

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
83-4
Newark Part No.:
16F427
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Yes
:
Wire Leads
:
9V Batteries
:
Battery Strap
:
9V
:
PP3 (9V)
:
1
:
Strap
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83-4 is a snap-on mount I-style Battery Strap with nickel-plated steel contacts. Made of fibre base.
  • Fully insulated
  • Flexible assembly
  • #22AWG, 7/30 Prebond wire
  • 0.375" (9.5mm) Long tinned end strip
  • 4" Lead

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
834
834
0

Each

100+ $0.958 250+ $0.866 500+ $0.782 1000+ $0.72

Add

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.