Low

7200 - 

Standoff, Nickel Plated, Brass, 4-40, Hex Male-Female, 9.5 mm, Hex Brass Series

7200 - Standoff, Nickel Plated, Brass, 4-40, Hex Male-Female, 9.5 mm, Hex Brass Series

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
7200
Newark Part No.:
89F1989
Product Range
Hex Brass Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Brass
:
-
:
4-40
:
Hex Male-Female
:
9.5mm
:
Hex Brass Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7200 is a 4-40 male to female Hex Standoff made of ASTM-B16 brass with nickel plated finish. It is suitable for PC/104 applications use.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

Standoff, Brass, 4-40, Hex Male-Female, 9.5 mm, Hex Brass Series

264 in stock

Each

1+ $0.532 100+ $0.497 500+ $0.464 1000+ $0.422

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$44.44 $ 44.44
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.44
2 + $40.49
5 + $38.71
10 + $32.20
25 + $29.04
50 + $28.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.