Low

72 - 

Battery Holder, PP3 (9V) x 1, Strap, Wire Leads

KEYSTONE 72
KEYSTONE 72

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
72
Newark Part No.:
35F1681
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PP3 (9V)
:
1
:
Strap
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72 is a snap-on mount T-style Battery Strap with nickel-plated steel contacts. Made of fibre base.
  • #22AWG, 7/30 Prebond wire
  • 0.375" (9.5mm) Long tinned end strip
  • 7" Lead

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
724
724

KEYSTONE

Bumper / Feet, Recess, Round, Grey, 6.4 mm, Thermoplastic, Screw

3,058 in stock

Each

1+ $0.599 50+ $0.478 100+ $0.458 250+ $0.418 More Pricing...

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/11/17
$1.28 $ 1.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.28
50 + $1.16
100 + $1.11
250 + $1.01
500 + $0.902
1000 + $0.826
2500 + $0.73
5000 + $0.706
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.