Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- KEYSTONE
- Newark Part Number:
- 94F871
- Manufacturer Part No:
- 612
-
- Technical Data Sheet (12.63KB) EN
Product Information
- MOUNTING BRACKET
- Thread Size - Imperial: 4-40
- Accessory Type: Bracket
- Body Material: Steel
- Body Plating: Zinc
- External Depth: 0.375"
- External Width: 0.25"
- Material: Zinc-plated Steel
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
2105 / 1302108 / 129
2125 / 128
Availability
12 available to ship today
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $26.50
Price
| Qty | Price |
|---|---|
| 1 - 4 | $26.50 |
| 5 - 9 | $23.05 |
| 10 - 24 | $19.46 |
| 25 - 49 | $16.43 |
| 50 - 99 | $14.98 |
| 100+ | $14.22 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


