2010/03/18

KEYSTONE - 5225 - Battery Contact

KEYSTONE,5225,Battery Contact
Image is for illustrative purposes only.
Please refer to product description
KEYSTONE
Manufacturer:
KEYSTONE
Newark Part Number:
90B0729
Manufacturer Part No:
5225

RoHS Compliance : RoHS Compliant Yes

Description
  • Battery Contact
  • Battery Sizes Accepted:AAA, AAAA, N
  • Contact Material:Steel
  • Contact Plating:Nickel
  • Terminal Type:Solder Tab
  • For Use With:AAA, AAAA, N batteries
  • Accessory Type:Button Contact
  • Battery Contact Polarity:Positive
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 38415

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.078  

  1. Qty

Price

Qty Price
1  - 49 $0.078
50  - 99 $0.073
100  - 499 $0.065
500  - 999 $0.054
1000+  $0.043

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 1545

Catalog Page:

1545 / 127

1483 / 126

1364 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


50F115

ENERGIZER
E90BP-2

Alkaline Battery

Battery Size:N; Battery Capacity:1000mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Pressure Contact; External Diameter:12mm; External Height:30.2mm; Battery NEDA Code:910A;

Datasheet
Catalog Page
Product Range
196
Pack of 2
1+
$3.53
25+
$3.37
100+
$3.20
250+
$2.87
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ENERGIZER E90BP-2
Pack of 2
$3.53