KEYSTONE  5201  NEGATIVE SPRING, BATTERY CONTACT

KEYSTONE 5201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31C6766
  • Manufacturer Part No 5201

Product Overview


The 5201 is a 1-cell negative Spring Battery Contact with tab and it is suitable for use with AA, A batteries. The 5201 features economical and reliable contacts are ideal for molded cases with self-contained battery compartments. Solder tab design for versatile PC mounting or wire lead attachment. Spring contact design adjusts to varying battery Lengths and provides low contact resistance and dependable connections. Constructed of nickel-plated 0.020" thick steel. Spring contact constructed of nickel-plated spring steel.
  • Molded cases
  • Excellent mechanical construction
  • Single and dual contact design
  • Spacing saving

Applications

Power Management
Back to top

Product Information


  • Battery Sizes Accepted AA, A
  • Contact Material Steel
  • Contact Plating Nickel Plated Contacts
  • Battery Terminals Solder Tab
  • RoHS Compliant Yes
  • For Use With A / AA Batteries
  • Accessory Type Spring Contact
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1567
  •  132/1577

  • Drawing (242.33KB) EN
  • Availability

    Availability:  13,342


    • 13,342 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/9/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.254 $0.254

    Buy

    Price

    Quantity List Price
    1 - 49 $0.254
    50 - 99 $0.238
    100 - 499 $0.21
    500 - 999 $0.175
    1000+ $0.141
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    KEYSTONE - 5201 - NEGATIVE SPRING, BATTERY CONTACT 5 5 1 1
    replacement contacts for solar lights works great for replacing rusty contacts for the light fixture that it fits into. January 14, 2015
    • 2015-06-11T15:22:36.816-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_1, tr_1
    • loc_en_US, sid_31C6766, prod, sort_default
    1-1 of 1
    Back to top

    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought