Low

5014 - 

PCB Test Point, Multipurpose, Yellow, Through Hole Mount, 1.6 mm, Phosphor Bronze

5014 - PCB Test Point, Multipurpose, Yellow, Through Hole Mount, 1.6 mm, Phosphor Bronze

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
5014
Newark Part No.:
52F7291
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Yellow
:
Through Hole Mount
:
1.6mm
:
Phosphor Bronze
:
Silver Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5014 is a yellow through-hole colour keyed Multi-purpose THM Test Point for visibility and quick identification. It is made of silver-plated phosphor bronze body with nylon 46 base. It is ideal for reliable production testing and field service troubleshooting. It has high profile design for difficult to reach applications.
  • Economical choice for PC test point terminations
  • Snap-fit mounting provides positive retention for wave soldering
  • Wire form loop for safe, non-slip testing
  • Space saving, ultra low and low profile designs
  • Practical replacement for wire-wrap posts and turrets
  • Secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips or probes
  • High temperature nylon base ideal for reflow soldering
  • UL94V-0 Flammability rating

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

PCB Test Point, Multipurpose, Yellow, Through Hole Mount, 1.6 mm, Phosphor Bronze

12,251 in stock

Each

1+ $0.345 50+ $0.276 100+ $0.244 250+ $0.218 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$34.33 $ 34.33
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.33
2 + $16.17
10 + $15.73
50 + $13.13
100 + $12.78
250 + $12.52
1000 + $12.43
2500 + $12.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.