Low

KEYSTONE  3560  FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 83F8237
  • Manufacturer Part No 3560

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Automotive Blade Fuse Holder
  • Fuse Size Held: 0.205" x 0.025", 5.2mm x 0.64mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Through Hole
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1454
  •  130/1444

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $159.38

Buy

Price

Quantity List Price
1 - 1 $159.38
2 - 4 $143.13
5 - 9 $137.50
10 - 24 $115.00
25 - 49 $104.38
50+ $98.13

KEYSTONE-3560-FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT;FUSE HOLDER, 0.64 X 5.2MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:500V; Fuse Current:20A; Fuse Holder Type:Automotive Blade Fuse Holder; Holder Terminals:Through Hole; No. of Fuses:1; Series:-; Contact Material:Brass ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought