Low

3544-2 - 

Fuseholder, PCB Mount, 500V, 15A, 0.8 x 2.8mm, Solder, Through Hole, Vertical

3544-2 - Fuseholder, PCB Mount, 500V, 15A, 0.8 x 2.8mm, Solder, Through Hole, Vertical

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3544-2
Newark Part No.:
66F6702
Product Range
MINI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Automotive Blade Fuse Holder
:
MINI Series
:
20A
:
500V
:
-
:
0.11" x 0.032", 2.8mm x 0.8mm
:
1Fuses
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3544-2 is a 20A Mini Auto Blade Fuse Holder with glass filled nylon insulator, 0.12-inch brass tin-plated nylon, vertical entry and through hole mounting. Suitable for Littelfuse Mini 297 or 997-series/Bussmann ATM-series or equivalent.
  • -50 to 145°C Temperature range
  • UL94V-0 Flammability rating

Applications

Safety, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$67.25 $ 67.25
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $79.11
2 + $71.04
5 + $68.25
10 + $57.08
25 + $51.81
50 + $48.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I do not want/need a 100 pack
4 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This product is not offered as a single unit.
4 years ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.786-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66F6702, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.