Low

3522 - 

Fuseholder, Clip, PCB Mount, 500V, 30A, 0.6 x 5.2mm, Solder, Through Hole, Vertical

3522 - Fuseholder, Clip, PCB Mount, 500V, 30A, 0.6 x 5.2mm, Solder, Through Hole, Vertical

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3522
Newark Part No.:
95F3326
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Automotive Blade Fuse Clip
:
-
:
30A
:
500V
:
-
:
0.205" x 0.025", 5.2mm x 0.64mm
:
1Fuses
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3522 is a 30A/500VAC Standard Auto Blade Fuse Clip with glass filled nylon insulator, 0.016-inch brass tin-nickel plated contacts, vertical entry and through hole mounting. This clip withstands the rigors of shock and vibration. Holds fuse securely, even after multiple insertions. Suitable for Littelfuse ATO 257-series/Bussmann ATC-series or equivalent.
  • Through hole PC mountable, maintains position during wave soldering
  • -50 to 145°C Temperature range
  • UL94V-0 Flammability rating

Applications

Safety, Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

Fuseholder, Clip, PCB Mount, 500V, 30A, 0.6 x 5.2mm, Solder, Through Hole, Vertical

64 in stock
Add

LITTELFUSE

Fuse Holder, Automotive Blade, ATO Series, 15A, 125V, 1 Fuse, Through Hole

1,623 in stock

Each

1+ $0.17 10+ $0.137 25+ $0.134 50+ $0.13 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

118 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$13.24 $ 13.24
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.24
2 + $11.89
5 + $11.42
10 + $9.55
25 + $8.67
50 + $8.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.