Low

KEYSTONE  3466  Spacer, Round, Aluminium, 6.35x12.7mm

KEYSTONE 3466
Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3466
Newark Part No.:
89F2609
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Spacer Type:
Round
Spacer Material:
Aluminium
Outer Diameter:
6.35mm
Inner Diameter:
3.556mm
Overall Length:
12.7mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Spacer, Round, Aluminium, 6.35x12.7mm

KEYSTONE

26 in stock

Price for: Each

1+ $0.287 100+ $0.268 500+ $0.25 1000+ $0.228

Buy

Spacer, Round, Aluminium, 6.35x12.7mm

ABBATRON HH SMITH

0

Price for: Pack of 100

10+ $57.60

Buy

Spacer, Round, PVC, 6.35x12.7mm

MULTICOMP

17 in stock

Price for: Pack of 100

1+ $5.31 Promotional price 250+ $5.31 Promotional price 500+ $5.31 Promotional price 1000+ $5.31 Promotional price More pricing

Buy

Spacer, Hex, Round, Aluminium, 6.35x12.7mm

MULTICOMP

0

Price for: Pack of 100

10+ $27.13 25+ $25.43 100+ $23.74

Buy

Spacer, Round, Aluminium, 6.35x12.7mm

RAF ELECTRONIC HARDWARE

0

Price for: Each

1000+ $0.137

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.