Low

3009 - 

Battery Contact, Coin Cell - 24mm, Through Hole, Phosphor Bronze, Nickel Plated Contacts

3009 - Battery Contact, Coin Cell - 24mm, Through Hole, Phosphor Bronze, Nickel Plated Contacts

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
3009
Newark Part No.:
31C0590
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Coin Cell - 24mm
:
Through Hole
:
Phosphor Bronze
:
Nickel Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3009 is a Coin-cell Retainer with tin-nickel-plate phosphor bronze contacts. This battery retainer engineered with reliable spring tension, the contacts assure low resistance while firmly securing the battery within the retainer. Solder tails located outside of retainer body which facilitates visual inspection of the solder joints. This retainer is compatible with most vacuum and mechanical pick and place assembly systems. This tin-nickel plated through hole mount retainer is ideal high temperature soldering applications. The 3000 series contact retain cell securely and withstand shock and vibration.
  • Compatible with all wave and reflow operations
  • Flow-hole solder tail designed for increased joint strength
  • Quick and easy battery installation and replacement

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.566 $ 0.57
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $0.566
500 + $0.476
1000 + $0.417
5000 + $0.37
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.