KEYSTONE 291

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95B9620
  • Manufacturer Part No 291

Product Overview


The 291 is a Snap-on Battery Contact made of nickel-plated spring steel. It accepts A,AA size batteries. It features sharp barbs securely anchor contact in place. Unique spring tension contact adjusts to variations in battery length. The economical and reliable contacts are ideal for moulded cases with self-contained battery compartments.
  • Solder "ear" to facilitate soldering of wire lead
  • Reliable spring tension contacts assure low contact resistance
  • Clips easily onto 0.06 to 0.07" wall

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Accessory Type: Spring Contact
  • Battery Sizes Accepted: AA, A
  • Battery Terminals: Snap Contact
  • Contact Material: Steel
  • Contact Plating: Nickel Plated Contacts
  • For Use With: A / AA Batteries
  • RoHS Compliant: Yes
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1568
  •  132/1578

Availability

Availability:  42,992


  • 42,992 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.508 $0.508

Buy

Price

Quantity List Price
1 - 49 $0.508
50 - 99 $0.483
100 - 499 $0.434
500 - 999 $0.333
1000+ $0.255
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought