Low

2490 - 

Battery Holder, AA x 2, Wire Leads

2490 - Battery Holder, AA x 2, Wire Leads
2490 - Battery Holder, AA x 2, Wire Leads

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2490
Newark Part No.:
31C0588
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AA
:
2
:
Wire Leads
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2490 is a Battery Holder made of ABS with nickel-plated steel spring. This DENSI-PAK® economical design battery holder features 6-inch long and accepts tinned #26AWG (red and block) UL/CSA1007 end strip wires. The batteries are securely held in this holder to assure a positive connection and maintain a low contact resistance. The contact springs of the holder features self-adjust to variations in battery length. This battery holder supports high density on or off board, positions anywhere for easy access to batteries. This holder supports 2 batteries of AA size.
  • 3V Holds two cells
  • Snap-on cover protects and secures batteries
  • Withstands shock and vibration

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

476 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.40 $ 1.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.40
50 + $1.26
100 + $1.21
250 + $1.10
500 + $0.984
1000 + $0.88
2500 + $0.766
5000 + $0.738
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.