Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.800 |
| 25+ | $1.660 |
| 50+ | $1.520 |
| 100+ | $1.380 |
| 500+ | $1.240 |
| 1000+ | $1.090 |
| 5000+ | $0.989 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 2482
1 Product Found
Product Overview
The 2482 is an economical plastic Battery Holder with wire leads-6.0 terminals. Batteries securely held in place to assure a positive connection and maintain a low contact resistance. Polypropylene holder, steel springs with nickel plating.
- Contact springs self-adjust to variations in battery length
- Withstands shock and vibration
- Available with solder lugs or male/female snap fasteners
- For easy removal, available with ribbon
- Holders for multiple batteries are prewired in series
- 26AWG, Tinned, 0.187 (4.8) end strip UL/CSA1007
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
4
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
