Low

2475 - 

Battery Holder, AA x 3, Snap On

2475 - Battery Holder, AA x 3, Snap On

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2475
Newark Part No.:
24C8843
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AA
:
3
:
Snap On
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2475 is a Battery Holder with Snap-on connector. This battery holder is made of polypropylene with nickel-plated steel battery springs. This design economical design holder holds for three AA size cells and wired in series to accept connector (9 Volt type). The battery holder features separable Snap-on battery connector (9 Volt type) to assure reliable connections to battery powered equipment, controls and systems. The Batteries are securely held in this holder to maintain a positive contact and a low contact resistance.
  • Battery contact springs self adjust to variations in battery length
  • Withstands shock and vibration
  • Ideally mates with Keystone 9 Volt battery straps and connectors

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,021 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$1.56 $ 1.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.56
50 + $1.40
100 + $1.35
250 + $1.22
500 + $1.10
1000 + $0.979
2500 + $0.852
5000 + $0.822
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.