Low

KEYSTONE  23  TERMINAL, WIDE ROLL EYELET, 0.045IN, THD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 94F4533
  • Manufacturer Part No 23

Product Information


  • Mounting Hole Dia: 1.57mm
  • SVHC: No SVHC (16-Jun-2014)
  • Tab Size - Imperial: -
  • Tab Size - Metric: -
  • Terminal Material: Brass
  • Terminal Plating: Tin

Find similar products  grouped by common attribute

Availability

Availability:  20

(Available until stock is exhausted)


  • 20 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.60

Buy

Price

Quantity List Price Your Price
1 - 4 $7.41 Promotional price $3.60
5 - 9 $6.22 Promotional price $3.60
10 - 24 $5.49 Promotional price $3.60
25 - 49 $4.84 Promotional price $3.60
50 - 99 $4.50 Promotional price $3.60
100+ $4.22 Promotional price $3.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62W4998
23

23

KEYSTONE

TERMINAL, WIDE ROLL EYELET, 0.045IN, THD

TERMINAL, WIDE ROLL EYELET, 0.045IN, THD; Mounting Hole Dia:1.57mm; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Terminal Plating:Tin; Connector Type:Wide Roll Eyelet; Contact Material:Brass; Length:0.093" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

839

1+ $0.062 100+ $0.035 1000+ $0.031 5000+ $0.027 more…

Buy
  • 839 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought