Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No228
Newark Part No.95F3295
Your Part Number
Technical Datasheet
56,250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 25+ | $0.182 |
| 50+ | $0.173 |
| 100+ | $0.163 |
| 500+ | $0.143 |
| 1000+ | $0.135 |
| 5000+ | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No228
Newark Part No.95F3295
Technical Datasheet
Battery Sizes AcceptedAA, A
Battery TerminalsSnap Contact
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 228 is a 1-cell snap-on button Battery Contact for use with A/AA batteries. The self-anchoring battery contacts fit over panels 0.06 to 0.07-inch thick. External solder ear simplifies soldering, made of nickel-plated spring steel.
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AA, A
Contact Material
Steel
Product Range
-
Battery Terminals
Snap Contact
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability