Low

2213 - 

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 38.1 mm, Hex Aluminum Series

2213 - Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 38.1 mm, Hex Aluminum Series

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2213
Newark Part No.:
89F1926
Product Range
Hex Aluminum Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
6-32
:
Hex Female
:
38.1mm
:
Hex Aluminum Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2213 is a 6-32 female Hex Standoff made of ASTM B211 aluminium with clear Iridite finish.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEYSTONE

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 38.1 mm, Hex Aluminum Series

1 in stock

Each

1+ $0.941 100+ $0.879 500+ $0.821 1000+ $0.747

Add

KEYSTONE

Standoff, Clear Iridite Finish, Aluminum, 8-32, Hex Male-Female, 19.1 mm, Hex Aluminum Series

5 in stock

Pack of 100

1+ $47.78 2+ $43.74 5+ $41.50 10+ $34.99 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

48 Further stock expected to ship on Apr 24, 2018

More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

62W5627 - Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 38.1 mm, Hex Aluminum Series

02M0716 - Standoff, Clear Iridite Finish, Aluminum, 8-32, Hex Male-Female, 19.1 mm, Hex Aluminum Series

$89.19 $ 89.19
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.19
2 + $71.91
5 + $68.11
10 + $54.97
25 + $49.78
50 + $46.67
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.