Low

2210 - 

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 12.7 mm, Hex Aluminum Series

2210 - Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 12.7 mm, Hex Aluminum Series

The actual product may differ from image shown

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
2210
Newark Part No.:
02M0025
Product Range
Hex Aluminum Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Aluminum
:
-
:
6-32
:
Hex Female
:
12.7mm
:
Hex Aluminum Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2210 is a hex female Threaded Standoff made of ASTM B211 aluminium body with clear Iridite plated finish. It features 6 to 32 thread size.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

RAF ELECTRONIC HARDWARE

Standoff, Clear Iridite Finish, Aluminum, 6-32, Hex Female, 12.7 mm, 632-AL-7 Series

472 in stock

Each

1+ $0.288 100+ $0.261 500+ $0.233 1000+ $0.222

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$34.65 $ 34.65
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.65
2 + $27.94
5 + $26.46
10 + $21.36
25 + $19.34
50 + $18.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.