KEYSTONE  211  BATTERY SPRING CONTACT, A & AA CELLS

KEYSTONE 211

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54H0610
  • Manufacturer Part No 211

Product Overview


The 211 is a steel Spring Contact for 2/3A and AA battery.
  • Suitable for ANSI 15A, IEC LR6, NEDA 15, 15C, 15M, 15NC, 221, 1101M, 1306AP, 1314M, 1606M Batteries

Applications

Portable Devices
Back to top

Product Specifications, Documents & More


  • Accessory Type: Spring Contact
  • Battery Sizes Accepted: AA, A
  • Battery Terminals: Spring
  • Contact Material: Steel
  • Contact Plating: Nickel Plated Contacts
  • For Use With: A / AA Batteries
  • RoHS Compliant: Yes
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1568
  •  132/1578

Availability

Availability:  11,142


  • 11,142 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.135 $0.135

Buy

Price

Quantity List Price
1 - 49 $0.135
50 - 99 $0.127
100 - 499 $0.114
500 - 999 $0.089
1000+ $0.074
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought