KEYSTONE  2027  Standoff, Clear Iridite Finish, Aluminium, Round Female, 4-40, 12.7 mm, 4.75 mm

KEYSTONE 2027

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 97H7549
  • Manufacturer Part No 2027

Product Specifications, Documents & More


  • External Width: 4.75mm
  • Overall Length: 12.7mm
  • SVHC: No SVHC (17-Dec-2014)
  • Spacer Material: Aluminium
  • Standoff Material: Aluminium
  • Standoff Type: Round Female
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -
  • Wire Diameter: 4.75mm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 3/21/16

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.64 $22.64

Buy

Price

Quantity List Price
1+ $22.64
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought